GHB22304050100 | FTcap
Electrolytic capacitor, 22000 µF, 40 V (DC), -10/+30 %, Ø 50 mm, GHB22304050100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5592 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,055.92 € *
Price list
Quantity
Price per unit*
100 pcs.
30.5592 €
300 pcs.
29.6429 €
500 pcs.
28.1197 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22000 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+30 % | |
| diameter | 50 mm | |
| Length | 100 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |