GHB22216050080 | FTcap
Electrolytic capacitor, 2200 µF, 160 V (DC), -10/+30 %, can, Ø 50 mm, GHB22216050080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9864 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
33.99 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9864 €
5 pcs.
31.9396 €
15 pcs.
30.7258 €
50 pcs.
29.3573 €
150 pcs.
28.1435 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type FTCAP GHB.
Polarized. with threaded mounting studs and M 5 thread connections
Rated voltage 160 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 160 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 40 mΩ | |
| Ripple current | 3.9 A | |
| Design | can | |
| Connection | thread | |
| diameter | 50 mm | |
| Length | 80 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |