GHB15306350100 | FTcap

Electrolytic capacitor, 15000 µF, 63 V (DC), -10/+30 %, Ø 50 mm, GHB15306350100

Order No.: 14D2923
EAN: 4099891764173
MPN:
GHB15306350100
1012271
Series: GHB
GHB15306350100 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5592 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,055.92 € *
Price list
Quantity
Price per unit*
100 pcs.
30.5592 €
300 pcs.
29.6429 €
500 pcs.
28.1197 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version polar
Capacity 15000 µF
Rated voltage (DC) 63 V
Tolerance -10/+30 %
diameter 50 mm
Length 100 mm
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Carton with 100 pieces
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes