GHB10210035054 | FTcap
Electrolytic capacitor, 1000 µF, 100 V (DC), -10/+30 %, can, Ø 35 mm, GHB10210035054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.067 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor in aluminum can, type FTCAP GHB.
Polarized. with threaded mounting studs and M 5 thread connections
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 95 mΩ | |
| Ripple current | 2.4 A | |
| Design | can | |
| Connection | thread | |
| diameter | 35 mm | |
| Length | 54 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |