GHAS28145050070 | FTcap
Electrolytic capacitor, 28 µF, 450 V (DC), -10/+30 %, Ø 50 mm, GHAS28145050070
Order No.: 14D2863
EAN: 4099891764111
MPN:
GHAS28145050070
1012213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,513.28 € *
Price list
Quantity
Price per unit*
100 pcs.
25.1328 €
300 pcs.
24.3831 €
500 pcs.
23.1217 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 28 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | -10/+30 % | |
| diameter | 50 mm | |
| Length | 70 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |