GB56245075145 | FTcap
Electrolytic capacitor, 5600 µF, 450 V (DC), ±20 %, Ø 75 mm, GB56245075145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.8176 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,940.88 € *
Price list
Quantity
Price per unit*
50 pcs.
98.8176 €
100 pcs.
95.8545 €
300 pcs.
90.9160 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1028086, FTcap
The 1028086 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 5600 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | ±20 % | |
| diameter | 75 mm | |
| Length | 145 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |