GB33235075100 | FTcap
Electrolytic capacitor, 32000 µF, 350 V (DC), -10/+30 %, Ø 75 mm, GB33235075100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1989 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,409.95 € *
Price list
Quantity
Price per unit*
50 pcs.
68.1989 €
100 pcs.
66.1521 €
300 pcs.
62.7487 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1011826, FTcap
The 1011826 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 32000 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | -10/+30 % | |
| diameter | 75 mm | |
| Length | 100 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |