GB33235065080 | FTcap
Electrolytic capacitor, 3300 µF, 350 V (DC), ±20 %, Ø 65 mm, GB33235065080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7571 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,087.86 € *
Price list
Quantity
Price per unit*
50 pcs.
41.7571 €
100 pcs.
40.5076 €
300 pcs.
38.4132 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1022172, FTcap
The 1022172 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 3300 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | ±20 % | |
| diameter | 65 mm | |
| Length | 80 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |