GB18230040070 | FTcap
Electrolytic capacitor, 1800 µF, 300 V (DC), -10/+30 %, Ø 40 mm, GB18230040070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8000 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,380.00 € *
Price list
Quantity
Price per unit*
100 pcs.
23.8000 €
300 pcs.
23.0860 €
500 pcs.
21.8960 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1011733, FTcap
The 1011733 electrolytic capacitor offers high performance, a high capacity for ripple current, and a long useful life.
Features
- All internal contacts welded
- RoHS compliant
- REACH compliant
Applications
- Computer
- Industrial
- Inverter/drives
- Laser
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1800 µF | |
| Rated voltage (DC) | 300 V | |
| Tolerance | -10/+30 % | |
| diameter | 40 mm | |
| Length | 70 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |