ATBI3,310010030 | FTcap
Electrolytic capacitor, 3.3 µF, 100 V (DC), ±10 %, axial, Ø 10 mm, ATBI3,310010030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1010883, FTcap
The 1010883 bipolar electrolytic capacitor features welded contacts. This product is suitable for HiFi and consumer.
Features
- RoHS compliant
- REACH compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bipolar | |
| Capacity | 3.3 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Design | axial | |
| diameter | 10 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |