AH10108010025 | FTcap
Electrolytic capacitor, 100 µF, 80 V (DC), ±20 %, axial, Ø 10 mm, AH10108010025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1010707, FTcap
The 1010707electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High ripple current
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 80 V | |
| Tolerance | ±20 % | |
| Design | axial | |
| diameter | 10 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |