AG10204018030 | FTcap
Electrolytic capacitor, 1000 µF, 40 V (DC), ±20 %, axial, Ø 18 mm, AG10204018030
Order No.: 14D2613
EAN: 4099891763862
MPN:
AG10204018030
1026276
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1026276, FTcap
The 1026276 electrolytic capacitor features welded contact and a long useful life.
Features
- RoHS compliant
- REACH compliant
Applications
- Automotive
- Inverter/drives
- Laser
- Industrial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 191 mΩ | |
| Ripple current | 0.9 A | |
| Design | axial | |
| diameter | 18 mm | |
| Length | 30 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |