A70035025049 | FTcap

Electrolytic capacitor, 70 µF, 350 V (DC), -10/+30 %, axial, Ø 25 mm, A70035025049

Order No.: 14D2483
EAN: 4099891763732
MPN:
A70035025049
1010569
Series: Serie A
A70035025049 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9,163.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2200 pcs.
4.165 €

Electrolytic capacitor, 1010569, FTcap

The 1010569 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Filter Property Value
Version polar
Capacity 70 µF
Rated voltage (DC) 350 V
Tolerance -10/+30 %
Design axial
diameter 25 mm
Length 49 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Carton with 500 pieces
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes