A47206325049 | FTcap
Electrolytic capacitor, 4700 µF, 63 V (DC), -10/+30 %, axial, Ø 25 mm, A47206325049
Unit Price (€ / pc.)
8.3538 € *
Available: 31 pcs.
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.3542 €
50 pcs.
6.8544 €
150 pcs.
6.5569 €
500 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.
Axial
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 4700 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 61 mΩ | |
| Ripple current | 2.01 A | |
| Design | axial | |
| diameter | 25 mm | |
| Length | 49 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |