A47202518039 | FTcap

Electrolytic capacitor, 4700 µF, 25 V (DC), ±20 %, axial, Ø 18 mm, A47202518039

Order No.: 14D2373
EAN: 4099891763626
MPN:
A47202518039
1010520
Series: Serie A
A47202518039 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9,758.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
2.4395 €

Electrolytic capacitor, 1010520, FTcap

The 1010520 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Filter Property Value
Version polar
Capacity 4700 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Design axial
diameter 18 mm
Length 39 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin DE
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes