A47104010025 / ±20 % | FTcap
Electrolytic capacitor, 470 µF, 40 V (DC), ±20 %, axial, Ø 10 mm, A47104010025 / ±20 %
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,713.60 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.8568 €
5000 pcs.
0.8330 €
10000 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1010479, FTcap
The 1010479 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | ±20 % | |
| Design | axial | |
| diameter | 10 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 2,000 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |