A22050018030 | FTcap

Electrolytic capacitor, 22 µF, 500 V (DC), -10/+30 %, axial, Ø 18 mm, A22050018030

Order No.: 14D2343
EAN: 4099891763596
MPN:
A22050018030
1010239
Series: Serie A
A22050018030 FTcap Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9,157.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
2.0349 €

Electrolytic capacitor, 1010239, FTcap

The 1010239 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • HiFi
  • Industrial
  • Tube amplifier
Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 500 V
Tolerance -10/+30 %
Design axial
diameter 18 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin DE
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes