A22045016030 | FTcap
Electrolytic capacitor, 22 µF, 450 V (DC), -10/+30 %, axial, Ø 16 mm, A22045016030
Unit Price (€ / pc.)
1.4280 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,856.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
1.4280 €
5000 pcs.
1.3804 €
10000 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, 1010236, FTcap
The 1010236 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
Rated voltage (DC) | 450 V | |
Capacity | 22 µF | |
diameter | 16 mm | |
Length | 30 mm | |
Version | polar | |
Design | axial | |
min. operating temperature | -40 °C | |
Tolerance | -10/+30 % | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 2,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |