A22045016030 | FTcap
Electrolytic capacitor, 22 µF, 450 V (DC), -10/+30 %, axial, Ø 16 mm, A22045016030
Unit Price (€ / pc.)
3.1535 € *
Available: 906 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.6180 €
100 pcs.
2.2610 €
250 pcs.
2.0468 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.
Axial
Rated voltage 450 VDC.
Technical specifications
Rated voltage (DC) | 450 V | |
Capacity | 22 µF | |
diameter | 16 mm | |
Length | 30 mm | |
Version | polar | |
Design | axial | |
ESR (Equivalent Series Resistance) | 4.34 Ω | |
Tolerance | -10/+30 % | |
max. operating temperature | 85 °C | |
Ripple current | 150 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |