A22035012030 | FTcap
Electrolytic capacitor, 22 µF, 350 V (DC), -10/+30 %, axial, Ø 12 mm, A22035012030
Unit Price (€ / pc.)
1.9635 € *
Available: 1,415 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.6422 €
100 pcs.
1.4042 €
250 pcs.
1.2733 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.
Axial
Rated voltage 350 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 4.34 Ω | |
| Ripple current | 130 mA | |
| Design | axial | |
| diameter | 12 mm | |
| Length | 30 mm | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |