A15045014030 | FTcap
Electrolytic capacitor, 15 µF, 450 V (DC), -10/+30 %, axial, Ø 14 mm, A15045014030
Unit Price (€ / pc.)
2.9274 € *
Available: 767 pcs.
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7489 €
100 pcs.
2.6894 €
7500 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.
Axial
Rated voltage 450 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 15 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | -10/+30 % | |
| Design | axial | |
| diameter | 14 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |