A10145021036 | FTcap
Electrolytic capacitor, 100 µF, 450 V (DC), -10/+30 %, axial, Ø 21 mm, A10145021036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor, 1010078, FTcap
The 1010078 electrolyticic capacitor with welded axial leads offers exceptional reliability and all contacts are securely welded.
Features
- High CV product
- RoHS compliant
- REACH compliant
Applications
- HiFi
- Industrial
- Tube amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 450 V | |
| Tolerance | -10/+30 % | |
| Design | axial | |
| diameter | 21 mm | |
| Length | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |