A10135025038 | FTcap
Electrolytic capacitor, 100 µF, 350 V (DC), -10/+30 %, axial, Ø 25 mm, A10135025038
Unit Price (€ / pc.)
6.1047 € *
Available: 318 pcs.
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.3669 €
100 pcs.
4.7124 €
250 pcs.
4.5339 €
1000 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.
Axial
Rated voltage 350 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 350 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 955 mΩ | |
| Ripple current | 590 mA | |
| Design | axial | |
| diameter | 25 mm | |
| Length | 38 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |