A10110010030 | FTcap

Electrolytic capacitor, 100 µF, 100 V (DC), -10/+30 %, axial, Ø 10 mm, A10110010030

Order No.: 11D425
EAN: 4099879865960
MPN:
A10110010030
Series: A
A10110010030 FTcap Electrolytic Capacitors Image 1
A10110010030 FTcap Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 1,859 pcs.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.7965 €
100 pcs.
2.4633 €
250 pcs.
2.3681 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in insulated aluminum can, type FTCAP Typ A100.

Axial

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 100 V
Tolerance -10/+30 %
Design axial
diameter 10 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes