K-AGU533 | Frolyt
Bipolar electrolytic capacitor, 3.3 µF, 63 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AGU533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available: 1,974 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
0.8925 €
500 pcs.
0.7735 €
1000 pcs.
0.6783 €
2000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolytic capacitor, K-AGU533, Frolyt
Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bipolar | |
| Capacity | 3.3 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 43.41 Ω | |
| Ripple current | 42 mA | |
| Design | axial | |
| diameter | 8.5 mm | |
| Length | 16 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |