K-AGU436 | Frolyt

Bipolar electrolytic capacitor, 22 µF, 10 V (DC), -20/+20 %, axial, Ø 8.5 mm, K-AGU436

Order No.: 12D347
EAN: 4099891407360
MPN:
K-AGU436
Series: EAGU
K-AGU436 Frolyt Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5831 €

Aluminum electrolytic capacitor, K-AGU436, Frolyt

Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.

Technical specifications
Filter Property Value
Version bipolar
Capacity 22 µF
Rated voltage (DC) 10 V
Tolerance -20/+20 %
ESR (Equivalent Series Resistance) 15.92 Ω
Ripple current 69 mA
Design axial
diameter 8.5 mm
Length 16 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin DE
Original Packaging Carton with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes