K-AGT070 | Frolyt

Electrolytic capacitor, 150 µF, 40 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGT070

Order No.: 12D545
EAN: 4099891469566
MPN:
K-AGT070
Series: EAGT
K-AGT070 Frolyt Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
628.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.0472 €

Aluminum electrolytic capacitor, K-AGT070, Frolyt

Aluminum electrolytic capacitor, Low voltage, Axial, Pulse proof, Polarized, Endurance at least 2.500h at +150°C.

Technical specifications
Filter Property Value
Version polar
Capacity 150 µF
Rated voltage (DC) 40 V
Tolerance -20/+20 %
ESR (Equivalent Series Resistance) 0.5 Ω
Ripple current 455 mA
Design axial
diameter 14 mm
Length 25.5 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Carton with 600 pieces
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes