K-AGT060 | Frolyt

Electrolytic capacitor, 470 µF, 25 V (DC), -20/+20 %, axial, Ø 14 mm, K-AGT060

Order No.: 12D535
EAN: 4099891467234
MPN:
K-AGT060
Series: EAGT
K-AGT060 Frolyt Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.071 €

Aluminum electrolytic capacitor, K-AGT060, Frolyt

Aluminum electrolytic capacitor, Low voltage, Axial, Pulse proof, Polarized, Endurance at least 2.500h at +150°C.

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 25 V
Tolerance -20/+20 %
ESR (Equivalent Series Resistance) 0.47 Ω
Ripple current 552 mA
Design axial
diameter 14 mm
Length 25.5 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Carton with 600 pieces
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes