K-AG3270 | Frolyt
Electrolytic capacitor, 1200 µF, 16 V (DC), -20/+20 %, axial, Ø 14 mm, K-AG3270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 8 Weeks
Aluminum electrolytic capacitor, K-AG3270, Frolyt
Aluminum-electrolytic capacitor, Axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C. This product is universally applicable for horizontal mounting in printed boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1200 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | -20/+20 % | |
| ESR (Equivalent Series Resistance) | 0.25 Ω | |
| Ripple current | 646 mA | |
| Design | axial | |
| diameter | 14 mm | |
| Length | 25.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 600 pieces |
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |