E-RY3082 | Frolyt

Electrolytic capacitor, 220 µF, 100 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3082

Order No.: 12D9302
EAN: 4099891480844
MPN:
E-RY3082
ERY 220uF 100V
Series: ERY
E-RY3082 Frolyt Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1800 pcs.
0.9520 €
Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 100 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.51 Ω
Design radial
Grid 7.5 mm
Connection PCB connection
diameter 16.5 mm
Length 26 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes