E-RY3050 | Frolyt

Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-RY3050

Order No.: 12D3900
EAN: 4099879868107
MPN:
E-RY3050
E-RY3050 22/100 8,7X12,7
Series: ERY
E-RY3050 Frolyt Electrolytic Capacitors Image 1
E-RY3050 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 781 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.5236 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.

With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 100 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 5.06 Ω
Design radial
Grid 5 mm
Connection PCB connection
diameter 8.7 mm
Length 12.7 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes