E-RY3049 | Frolyt
Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available: 355 pcs.
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 110 mΩ | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16.5 mm | |
| Length | 30 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |