E-RY3047 | Frolyt
Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RY3047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available: 1,585 pcs.
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 510 mΩ | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 21 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |