E-RY3010 | Frolyt
Electrolytic capacitor, 3300 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-RY3010
Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
1.9159 €
100 pcs.
1.6422 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 35 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 3300 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 70 mΩ | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16.5 mm | |
| Length | 36.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |