E-RSY348 | Frolyt
Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 10.2 mm, E-RSY348
Unit Price (€ / pc.)
1.3328 € *
Available: 1,823 pcs.
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Frolyt ERSY.
For surface mounting, low ESR/Z, compliant with DIN IEC 60384-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 720 mΩ | |
| Design | SMD | |
| Grid | 4.5 mm | |
| diameter | 10.2 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |