E-RSM334 | Frolyt
Electrolytic capacitor, 10 µF, 100 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RSM334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD aluminum electrolytic capacitor, type Frolyt ERSM.
For surface mounting, suitable for use at temperatures up to +105 °C to DIN IEC 60384-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 14.3 Ω | |
| Design | SMD | |
| Grid | 4.5 mm | |
| diameter | 8.9 mm | |
| Length | 10 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |