E-RS3054 | Frolyt
Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 10.2 mm, E-RS3054
Unit Price (€ / pc.)
1.2376 € *
Available: 173 pcs.
Next delivery: 2,700 pcs. on 2026-04-10
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
0.7735 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Frolyt ERS.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +105 °C. Compliant with DIN IEC 60384-18 (without quality confirmation). Capacitance tolerance ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 860 mΩ | |
| Design | SMD | |
| Grid | 4.5 mm | |
| diameter | 10.2 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |