E-RS3026 | Frolyt
Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RS3026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 1,523 pcs.
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD aluminum electrolytic capacitor, type Frolyt ERS.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +105 °C. Compliant with DIN IEC 60384-18 (without quality confirmation). Capacitance tolerance ±20 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 1.6 Ω | |
| Design | SMD | |
| Grid | 4.5 mm | |
| diameter | 8.9 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |