E-RS1026 | Frolyt

Electrolytic capacitor, 470 µF, 10 V (DC), ±20 %, SMD, pitch 4.5 mm, Ø 8.9 mm, E-RS1026

Order No.: 10D406
EAN: 4099879865212
MPN:
E-RS1026
E-RS1026 470/10 8,9X12,0
E-RS1026 Frolyt Electrolytic Capacitors Image 1
E-RS1026 Frolyt Electrolytic Capacitors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

SMD aluminum electrolytic capacitor, type Frolyt ERS.

For surface mounting and high soldering heat load, suitable for use at temperatures of up to +105 °C. Compliant with DIN IEC 60384-18 (without quality confirmation). Capacitance tolerance ±20 %

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 640 mΩ
Design SMD
Grid 4.5 mm
diameter 8.9 mm
Length 12 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement