E-RF3232 | Frolyt

Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RF3232

Order No.: 12D5856
EAN: 4099879870858
MPN:
E-RF3232
E-RF3232 100/63 10,0X12,7
Series: ERF
E-RF3232 Frolyt Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 672 pcs.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5236 €
50 pcs.
0.4284 €
250 pcs.
0.3570 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.

Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 100 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Design radial
Grid 5 mm
diameter 10 mm
Length 12.7 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes