E-RF3076 | Frolyt
Electrolytic capacitor, 22 µF, 35 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-RF3076
Unit Price (€ / pc.)
0.8211 € *
Available: 1,212 pcs.
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.5117 €
50 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 35 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 5.5 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |