E-RF3001 | Frolyt
Electrolytic capacitor, 220 µF, 10 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.8 mm, E-RF3001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available: 2,131 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 10 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 6.8 mm | |
| Length | 12.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |