E-KSU451 | Frolyt
Bipolar electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-KSU451
Unit Price (€ / pc.)
0.6783 € *
Available: 2,304 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Bipolar electrolytic capacitor, E-KSU451, Frolyt
Aluminum electrolytic capacitor
Features
- Low-voltage-electrolytic capacitor
- Small dimensions
- Insulated/Non polarized
- Pulse-proof
- Service life 1000...2500 h/+105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bipolar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 1.45 Ω | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |