E-KSU312 | Frolyt
Bipolar electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 8.7 mm, E-KSU312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9972 € *
Available: 866 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9972 €
10 pcs.
0.7116 €
100 pcs.
0.6093 €
500 pcs.
0.5296 €
1000 pcs.
0.4820 €
*incl. VAT plus shipping costs
Subject to prior sale
Bipolar electrolytic capacitor, E-KSU312, Frolyt
Aluminum electrolytic capacitor
Features
- Low-voltage-electrolytic capacitor
- Small dimensions
- Insulated/Non polarized
- Pulse-proof
- Service life 1000...2500 h/+105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bipolar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 3.18 Ω | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 8.7 mm | |
| Length | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |