E-KS3525 | Frolyt
Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-KS3525
Unit Price (€ / pc.)
1.9754 € *
Available: 90 pcs.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 63 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 270 mΩ | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 12.5 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |