E-KS3207 | Frolyt
Electrolytic capacitor, 1 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-KS3207
Unit Price (€ / pc.)
0.9877 € *
Available: 1,773 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.6188 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKS.
Radial connecting wires for vertical mounting on PCBs. Compliant with DIN IEC 60384-1
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 159.15 Ω | |
| Design | radial | |
| Grid | 2.5 mm | |
| diameter | 5.5 mm | |
| Length | 12 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |