E-KR3354 | Frolyt
Electrolytic capacitor, 2200 µF, 25 V (DC), -10/+50 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KR3354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Available: 337 pcs.
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
3 pcs.
2.2491 €
15 pcs.
1.9159 €
75 pcs.
1.6898 €
400 pcs.
1.4875 €
800 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.
Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 80 mΩ | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16.5 mm | |
| Length | 36.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |