E-KR3351 | Frolyt

Electrolytic capacitor, 470 µF, 63 V (DC), -10/+50 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KR3351

Order No.: 12D634
EAN: 4099879871329
MPN:
E-KR3351
E-KR3351 470/63 16,5X30,0
Series: EKR
E-KR3351 Frolyt Electrolytic Capacitors Image 1
E-KR3351 Frolyt Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 74 pcs.
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.

Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 63 V
Tolerance -10/+50 %
ESR (Equivalent Series Resistance) 200 mΩ
Design radial
Grid 7.5 mm
diameter 16.5 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes