E-KR3274 | Frolyt
Electrolytic capacitor, 470 µF, 25 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 12.5 mm, E-KR3274
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 928 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.9092 €
100 pcs.
0.7771 €
500 pcs.
0.6759 €
1000 pcs.
0.6140 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.
Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 300 mΩ | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 12.5 mm | |
| Length | 21 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |