E-KR3018 | Frolyt
Electrolytic capacitor, 47 µF, 40 V (DC), -10/+50 %, radial, pitch 5 mm, Ø 10 mm, E-KR3018
Unit Price (€ / pc.)
0.6545 € *
Available: 336 pcs.
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.4998 €
100 pcs.
0.4165 €
250 pcs.
0.3451 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt EKR.
Low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 40 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+50 % | |
| ESR (Equivalent Series Resistance) | 2.71 Ω | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 10 mm | |
| Length | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |